KOA RK73H2HTTE9R31F
| Manufacturer | |
| MPN | RK73H2HTTE9R31F |
| LCSC Part # | C2579814 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 9.31Ω ±1% 750mW 2010 |
| Datasheet | KOA RK73H2HTTE9R31F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 9.31Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 9.31Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0352 | $ 0.04 |
| 10+ | $ 0.0278 | $ 0.28 |
| 30+ | $ 0.0237 | $ 0.71 |
| 100+ | $ 0.0212 | $ 2.12 |
| 500+ | $ 0.0191 | $ 9.55 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 9.31Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 9.31Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR029R31F | Meritek | 2010 | 0 | $ 0.0255 | ||
| RMCS2010FT9R31 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW20109R31FNTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| CRCW20109R31FNEF | VISHAY | 2010 | 0 | $ 0.0751 | ||
| RC2010FK-079R31L | YAGEO | 2010 | 0 | $ 0.0509 | ||
| RMCP2010FT9R31 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1179 | ||
| CRCW20109R31FKTF | VISHAY | 2010 | 0 | $ 0.1235 | ||
| CRCW20109R31FKEF | VISHAY | 2010 | 0 | $ 0.0412 | ||
| CRCW20109R31FKEFHP | VISHAY | 2010 | 0 | $ 0.151 | ||
| SR732HTTE9R31F | KOA | 2010 | 0 | $ 0.1283 | ||
| SR73W2HTTE9R31F | KOA | 2010 | 0 | $ 0.1283 | ||
| RMC1/2-9R31FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| ERJ-S1DF9R31U | PANASONIC | 2010 | 0 | $ 0.1506 | ||
| ERJ-U1DF9R31U | PANASONIC | 2010 | 0 | $ 0.1257 | ||
| RMCF2010FT9R31 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 |

