LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G1ETTP9763D product image
Images for reference only

KOA RK73G1ETTP9763D

Manufacturer
MPN
RK73G1ETTP9763D
LCSC Part #
C2579397
Packaging
0402
Customer #
Key Attributes
RES 976kΩ ±0.5% 100mW 0402
DatasheetKOA RK73G1ETTP9763D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.031$ 0.03
10+$ 0.0244$ 0.24
30+$ 0.0208$ 0.62
100+$ 0.0187$ 1.87
500+$ 0.0168$ 8.40
1,000+$ 0.0158$ 15.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance976kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RS73G1ERTTP9763DKOASimilar04020$ 0.2903
RS73F1ERTTP9763DKOASimilar04020$ 0.254
RK73G1ETTP9763CKOASimilar04020$ 0.0361
RS73G1ERTTP9763CKOASimilar04020$ 0.3672
ERJ-U02D9763XPANASONICSimilar04020$ 0.0179
5 more alternative parts.View all substitutes