LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H1HTTC5490D

Manufacturer
MPN
RK73H1HTTC5490D
LCSC Part #
C2579231
Packaging
0201
Customer #
Key Attributes
RES 549Ω ±0.5% 50mW 0201
DatasheetKOA RK73H1HTTC5490D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0201
Power(Watts)50mW
Resistance549Ω
Voltage Rating-
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃