LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2ATTD7872D product image
Images for reference only

KOA RK73H2ATTD7872D

Manufacturer
MPN
RK73H2ATTD7872D
LCSC Part #
C2579048
Packaging
0805
Customer #
Key Attributes
RES 78.7kΩ ±0.5% 250mW 0805
DatasheetKOA RK73H2ATTD7872D
RoHS Compliance2 documents available
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0199$ 0.02
10+$ 0.0157$ 0.16
30+$ 0.0134$ 0.40
100+$ 0.012$ 1.20
500+$ 0.0108$ 5.40
1,000+$ 0.0102$ 10.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance78.7kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P2ATTD7872DKOA08050$ 0.0356
RK73H2ARTTD7872DKOA08050$ 0.1233
ERJ-P06D7872VPANASONIC08050$ 0.044
ERJ-HP6D7872VPANASONIC08050$ 0.152
RS73G2ATTD7872DKOA08050$ 0.0693
SG73G2ATTD7872DKOA08050$ 0.2635
RS73F2ATTD7872DKOA08050$ 0.0693
RS73F2ARTTD7872DKOA08050$ 0.2777
SG73S2ATTD7872DKOA08050$ 0.0356
SG73S2ARTTD7872DKOA08050$ 0.1233
SG73P2ARTTD7872DKOA08050$ 0.1233
RS73G2ATTD7872CKOA08050$ 0.1078
RS73G2ARTTD7872CKOA08050$ 0.3721
SG73G2ATTD7872CKOA08050$ 0.2777
RS73F2ATTD7872CKOA08050$ 0.1078
RS73F2ARTTD7872CKOA08050$ 0.3722