LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2ETTD3R60F product image
Images for reference only

KOA RK73H2ETTD3R60F

Manufacturer
MPN
RK73H2ETTD3R60F
LCSC Part #
C2576984
Packaging
1210
Customer #
Key Attributes
RES 3.6Ω ±1% 500mW 1210
DatasheetKOA RK73H2ETTD3R60F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0186$ 0.02
10+$ 0.0147$ 0.15
30+$ 0.0126$ 0.38
100+$ 0.0112$ 1.12
500+$ 0.0101$ 5.05
1,000+$ 0.0095$ 9.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)500mW
Resistance3.6Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC1210FR-073R6LYAGEO1210540$ 0.0335
CL1210FN3R6PCHANGLONG12103,150$ 0.0046
SG73S2ETTD3R60FKOA12100$ 0.0622
SG73P2ETTD3R60FKOA12100$ 0.0622
CR043R60FMeritek12100$ 0.0129
CRCW12103R60FNTAVISHAY12100$ 0.0626
CRCW12103R60FNEAVISHAY12100$ 0.0548
RTT123R60FTPRALEC12100$ 0.0191
1210W2F360KT5EUNI-ROYAL12100$ 0.028
AA1210FR-073R6LYAGEO12100$ 0.0638
AC1210FR-073R6LYAGEO12100$ 0.0376
SR732ERTTD3R60FKOA12100$ 0.3838
ERJ-14BQF3R6UPANASONIC12100$ 0.2838
CRCW12103R60FKEAVISHAY12100$ 0.0455
ESR25JZPF3R60ROHM12100$ 0.0769
RPC1210FT3R60-HPSEI(Stackpole Electronics Inc.)12100$ 0.358
CRCW12103R60FKEAHPVISHAY12100$ 0.2244
HP0707F360KT5EUNI-ROYAL12100$ 0.0609
PS0707F360KT5EUNI-ROYAL12100$ 0.0575
SR732ETTD3R60FKOA12100$ 0.1284