LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2ETTD1244F product image
Images for reference only

KOA RK73H2ETTD1244F

Manufacturer
MPN
RK73H2ETTD1244F
LCSC Part #
C2576889
Packaging
1210
Customer #
Key Attributes
RES 1.24MΩ ±1% 500mW 1210
DatasheetKOA RK73H2ETTD1244F
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0186$ 0.02
10+$ 0.0147$ 0.15
30+$ 0.0126$ 0.38
100+$ 0.0112$ 1.12
500+$ 0.0101$ 5.05
1,000+$ 0.0095$ 9.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)500mW
Resistance1.24MΩ
Voltage Rating-
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CR041244FMeritek12100$ 0.0129
CRCW12101M24FKEAVISHAY12100$ 0.0318