LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73B2BTTD820G product image
Images for reference only

KOA RK73B2BTTD820G

Manufacturer
MPN
RK73B2BTTD820G
LCSC Part #
C2575718
Packaging
1206
Customer #
Key Attributes
RES 82Ω ±2% 250mW 1206
DatasheetKOA RK73B2BTTD820G
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0076$ 0.01
10+$ 0.006$ 0.06
30+$ 0.0051$ 0.15
100+$ 0.0046$ 0.46
500+$ 0.0042$ 2.10
1,000+$ 0.0039$ 3.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance82Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRP1206F82R0TSFOJAN1206117,500$0.0079 $0.0083
FRC1206F82R0TSFOJAN1206119,600$0.0061 $0.0064
1206W4F820JT5EUNI-ROYAL120612,500$0.0102 $0.0103
RS-06K82R0FTFH12064,500$ 0.0056
AC1206FR-0782RLYAGEO12064,350$ 0.0166
RMS12FT82R0TA-I Tech12063,000$ 0.0064
RC1206FR-0782RLYAGEO1206700$ 0.0059
QR1206F82RP05EVER OHMS1206250$ 0.0099
1RC1206F8209SAE1206100$ 0.0062
CQ06W4F820JT5EUNI-ROYAL120620$ 0.0041
RK73B2BRTTD820GKOA12060$ 0.0253
CRGCQ1206F82RTE Connectivity12060$ 0.0058
CRG1206F82RTE Connectivity12060$ 0.007
CRGP1206F82RTE Connectivity12060$ 0.046
RC1206FR-7W82RLYAGEO12060$ 0.0071
AA1206FR-0782RLYAGEO12060$ 0.023
RC3216F820CSSamsung Electro-Mechanics12060$ 0.0595
AECR1206F82R0K9RESI12060$ 0.0144
SCR1206F82RVO12060$ 0.0032
WR12X82R0FTLWalsin12060$ 0.0047