KOA RK73B1ETTP101G
| Manufacturer | |
| MPN | RK73B1ETTP101G |
| LCSC Part # | C2575670 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 100Ω ±2% 100mW 0402 |
| Datasheet | KOA RK73B1ETTP101G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0099 | $ 0.01 |
| 10+ | $ 0.0078 | $ 0.08 |
| 30+ | $ 0.0067 | $ 0.20 |
| 100+ | $ 0.006 | $ 0.60 |
| 500+ | $ 0.0054 | $ 2.70 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ETTP1000F | KOA | 0402 | 77,500 | $ 0.0048 | ||
| AC0402FR-7W100RL | YAGEO | 0402 | 3,000 | $ 0.0047 | ||
| RC0402FR-7W100RL | YAGEO | 0402 | 400 | $ 0.0038 | ||
| RK73B1ERTTP101G | KOA | 0402 | 0 | $ 0.0115 | ||
| RCC0402100RFKED | VISHAY | 0402 | 0 | $ 0.0211 | ||
| SR0402FR-7T100RL | YAGEO | 0402 | 0 | $ 0.0229 | ||
| SG73S1ETTP101G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP101G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP101G | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1EWTTP101G | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-U02F1000X | PANASONIC | 0402 | 0 | $ 0.0203 | ||
| ERJ-S02F1000X | PANASONIC | 0402 | 0 | $ 0.061 | ||
| HP02WAF1000TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| SG73P1ETTP1000F | KOA | 0402 | 0 | $ 0.0178 | ||
| SG73S1ETTP1000F | KOA | 0402 | 0 | $ 0.0135 | ||
| PS02W8F1000TCE | UNI-ROYAL | 0402 | 0 | $ 0.0041 | ||
| ERJ-S02D1000X | PANASONIC | 0402 | 0 | $ 0.0702 | ||
| ERJ-U02D1000X | PANASONIC | 0402 | 0 | $ 0.019 | ||
| SG73S1ETTP1000D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP1000D | KOA | 0402 | 0 | $ 0.0384 |

