KOA RK73H1HTTC1270F
| Manufacturer | |
| MPN | RK73H1HTTC1270F |
| LCSC Part # | C2575529 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 127Ω ±1% 50mW 0201 |
| Datasheet | KOA RK73H1HTTC1270F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 127Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 127Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0073 | $ 0.01 |
| 10+ | $ 0.0057 | $ 0.06 |
| 30+ | $ 0.0049 | $ 0.15 |
| 100+ | $ 0.0044 | $ 0.44 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0037 | $ 3.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 127Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 127Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF1270TCE | UNI-ROYAL | 0201 | 7,900 | $ 0.0018 | ||
| RC0201FR-07127RL | YAGEO | 0201 | 2,000 | $ 0.0009 | ||
| WR02X1270FAL | Walsin | 0201 | 2 | $ 0.0018 | ||
| RMC1/20-1270FPA | KAMAYA | 0201 | 0 | $ 0.0096 | ||
| CR251270F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT127R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0023 | ||
| CRCW0201127RFNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| 0201WMF1270TEE | UNI-ROYAL | 0201 | 0 | $ 0.001 | ||
| AC0201FR-07127RL | YAGEO | 0201 | 0 | $ 0.0059 | ||
| ERJ-U01F1270C | PANASONIC | 0201 | 0 | $ 0.071 | ||
| ERJ-1GJF1270C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF1270C | PANASONIC | 0201 | 0 | $ 0.0081 | ||
| RC0201FR-07127RP | YAGEO | 0201 | 0 | $ 0.0391 | ||
| CRCW0201127RFKED | VISHAY | 0201 | 0 | $ 0.0235 | ||
| RK73H1HTTC1270D | KOA | 0201 | 0 | $ 0.0286 | ||
| RC0201DR-07127RL | YAGEO | 0201 | 0 | $ 0.0159 | ||
| RC0603F1270CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0188 | ||
| AA0201FR-07127RL | YAGEO | 0201 | 0 | $ 0.0132 |

