LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP1074F product image
Images for reference only

KOA RK73H1ETTP1074F

Manufacturer
MPN
RK73H1ETTP1074F
LCSC Part #
C2574777
Packaging
0402
Customer #
Key Attributes
RES 1.07MΩ ±1% 100mW 0402
DatasheetKOA RK73H1ETTP1074F
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0023$ 0.01
10+$ 0.0018$ 0.02
30+$ 0.0015$ 0.05
100+$ 0.0013$ 0.13
500+$ 0.0012$ 0.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance1.07MΩ
Voltage Rating-
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/16S-1074FTHKAMAYA04020$ 0.0053
RK73H1ERTTP1074FKOA04020$ 0.0162