KOA RN73R2ATTD1651B10
| Manufacturer | |
| MPN | RN73R2ATTD1651B10 |
| LCSC Part # | C2574267 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.65kΩ ±0.1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD1651B10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.65kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.65kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2566 | $ 0.26 |
| 10+ | $ 0.2046 | $ 2.05 |
| 30+ | $ 0.1824 | $ 5.47 |
| 100+ | $ 0.1546 | $ 15.46 |
| 500+ | $ 0.1422 | $ 71.10 |
| 1,000+ | $ 0.1348 | $ 134.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.65kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.65kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD071K65L | YAGEO | 0805 | 640 | $ 0.0471 | ||
| ERA-6ARB1651V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| RNCF0805BKT1K65 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1806 | ||
| RG2012N-1651-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| AR05BTBW1651 | Viking | 0805 | 0 | $ 0.0991 | ||
| RT0805BRB071K65L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A1K65BTD | TE Connectivity | 0805 | 0 | $ 0.2221 | ||
| RQ73C2A1K65BTDF | TE Connectivity | 0805 | 0 | $ 0.3898 | ||
| TNPW08051K65BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| P0805Y1651BNW | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y1651BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6VRB1651V | PANASONIC | 0805 | 0 | $ 0.2394 | ||
| RN73R2ATTD1651B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RG2012V-1651-B-T5 | SUSUMU | 0805 | 0 | $ 0.9091 | ||
| TNPU08051K65BZEN00 | VISHAY | 0805 | 0 | $ 1.0091 | ||
| RN73R2ATTD1651A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-1651-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-1651-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RT0805WRB071K65L | YAGEO | 0805 | 0 | $ 0.7199 | ||
| ERA-6VRW1651V | PANASONIC | 0805 | 0 | $ 0.2902 |

