KOA RN73H2BTTD2551B10
| Manufacturer | |
| MPN | RN73H2BTTD2551B10 |
| LCSC Part # | C2574059 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.55kΩ ±0.1% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD2551B10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.55kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.55kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3208 | $ 0.32 |
| 10+ | $ 0.2558 | $ 2.56 |
| 30+ | $ 0.2279 | $ 6.84 |
| 100+ | $ 0.1932 | $ 19.32 |
| 500+ | $ 0.1777 | $ 88.85 |
| 1,000+ | $ 0.1684 | $ 168.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.55kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.55kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD2551B05 | KOA | 1206 | 0 | $ 0.5534 | ||
| RN73H2BTTD2551A10 | KOA | 1206 | 0 | $ 0.4365 | ||
| RN73H2BTTD2551B25 | KOA | 1206 | 0 | $ 0.1706 | ||
| RN73H2BTTD2551B50 | KOA | 1206 | 0 | $ 0.1706 | ||
| RN73R2BTTD2551B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| ERA-8ARB2551V | PANASONIC | 1206 | 0 | $ 0.4677 | ||
| RG3216N-2551-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| RT1206BRB072K55L | YAGEO | 1206 | 0 | $ 0.594 | ||
| RQ73C2B2K55BTD | TE Connectivity | 1206 | 0 | $ 0.3383 | ||
| TNPW12062K55BYEA | VISHAY | 1206 | 0 | $ 0.3013 |

