KOA RN73R1JTTD2701A10
| Manufacturer | |
| MPN | RN73R1JTTD2701A10 |
| LCSC Part # | C2571841 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.7kΩ ±0.05% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD2701A10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.7kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2753 | $ 0.28 |
| 10+ | $ 0.2195 | $ 2.20 |
| 30+ | $ 0.1956 | $ 5.87 |
| 100+ | $ 0.1658 | $ 16.58 |
| 500+ | $ 0.1525 | $ 76.25 |
| 1,000+ | $ 0.1446 | $ 144.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.7kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-3ARW272V | PANASONIC | 0603 | 18 | $ 0.5873 | ||
| RG1608N-272-W-T1 | SUSUMU | 0603 | 0 | $ 0.2587 | ||
| RG1608N-272-W-T5 | SUSUMU | 0603 | 0 | $ 0.2588 | ||
| RT0603WRB072K7L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| ERA3VRW2701V | PANASONIC | 0603 | 0 | $ 0.5597 | ||
| RN73R1JTTD2701A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| RG1608V-272-W-T5 | SUSUMU | 0603 | 0 | $ 0.9849 | ||
| RG1608V-272-W-T1 | SUSUMU | 0603 | 0 | $ 1.1061 | ||
| TNPU06032K70AZEN00 | VISHAY | 0603 | 0 | $ 1.2773 | ||
| RG1608N-272-P-T1 | SUSUMU | 0603 | 0 | $ 0.4391 | ||
| RN73R1JTTD2701A25 | KOA | 0603 | 0 | $ 0.2107 | ||
| RG1608P-272-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RT0603WRC072K7L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603WRE072K7L | YAGEO | 0603 | 0 | $ 0.0772 | ||
| RT0603WRD072K7L | YAGEO | 0603 | 0 | $ 0.6842 | ||
| RN73H1JTTD2701A10 | KOA | 0603 | 0 | $ 0.3434 | ||
| RG1608V-272-P-T1 | SUSUMU | 0603 | 0 | $ 1.1667 |

