KOA RN73R2ATTD3300B10
| Manufacturer | |
| MPN | RN73R2ATTD3300B10 |
| LCSC Part # | C2570245 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 330Ω ±0.1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD3300B10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 330Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 330Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2566 | $ 0.26 |
| 10+ | $ 0.2046 | $ 2.05 |
| 30+ | $ 0.1824 | $ 5.47 |
| 100+ | $ 0.1546 | $ 15.46 |
| 500+ | $ 0.1422 | $ 71.10 |
| 1,000+ | $ 0.1348 | $ 134.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 330Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 330Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B330RN9 | RESI | 0805 | 3,480 | $ 0.1852 | ||
| AR05BTCW3300 | Viking | 0805 | 15,000 | $ 0.0435 | ||
| ARG05BTC3300 | Viking | 0805 | 11,200 | $ 0.0325 | ||
| RT0805BRD07330RL | YAGEO | 0805 | 5,860 | $ 0.0509 | ||
| TC0525B3300T5G | UNI-ROYAL | 0805 | 5,120 | $ 0.0367 | ||
| ERA6AEB331V | PANASONIC | 0805 | 4,475 | $ 0.0885 | ||
| RT0805BRE07330RL | YAGEO | 0805 | 2,620 | $ 0.0478 | ||
| RG2012N-331-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| AR05BTBW3300 | Viking | 0805 | 0 | $ 0.117 | ||
| RT0805BRB07330RL | YAGEO | 0805 | 0 | $ 0.122 | ||
| TNPW0805330RBYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| RN73R2ATTD3300B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RG2012V-331-B-T5 | SUSUMU | 0805 | 0 | $ 0.9094 | ||
| TNPU0805330RBZEN00 | VISHAY | 0805 | 0 | $ 1.0091 | ||
| RN73R2ATTD3300A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-331-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RG2012N-331-W-T1 | SUSUMU | 0805 | 0 | $ 0.2846 | ||
| RT0805WRB07330RL | YAGEO | 0805 | 0 | $ 0.2415 | ||
| RNCF0805BTC330R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RNCF0805BTE330R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 |

