LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD5172B10 product image
Images for reference only

KOA RN73R2ATTD5172B10

Manufacturer
MPN
RN73R2ATTD5172B10
LCSC Part #
C2570104
Packaging
0805
Customer #
Key Attributes
RES 51.7kΩ ±0.1% 125mW 0805
DatasheetKOA RN73R2ATTD5172B10
RoHS Compliance2 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2566$ 0.26
10+$ 0.2046$ 2.05
30+$ 0.1824$ 5.47
100+$ 0.1546$ 15.46
500+$ 0.1422$ 71.10
1,000+$ 0.1348$ 134.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance51.7kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ATTD5172B05KOA08050$ 0.4424
RN73R2ATTD5172A10KOA08050$ 0.2753
RN73R2ATTD5172B25KOA08050$ 0.0557
RN73R2ATTD5172B50KOA08050$ 0.0937
RT0805BRD0751K7LYAGEO08050$ 0.045
TNPW080551K7BEEAVISHAY08050$ 0.1555
PAT0805E5172BST1VISHAY08050$ 0.271
PTN0805E5172BST1VISHAY08050$ 0.1972
TNPW080551K7BETYVISHAY08050$ 0.6511
TNPW080551K7BETAVISHAY08050$ 0.2603
RN73R2ATTD5172A05KOA08050$ 0.4657
RN73H2ATTD5172B10KOA08050$ 0.3208