KOA RN73H2ATTD80R6C10
| Manufacturer | |
| MPN | RN73H2ATTD80R6C10 |
| LCSC Part # | C2568778 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 80.6Ω ±0.25% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD80R6C10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 80.6Ω | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 80.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2333 | $ 0.23 |
| 10+ | $ 0.1861 | $ 1.86 |
| 30+ | $ 0.1658 | $ 4.97 |
| 100+ | $ 0.1405 | $ 14.05 |
| 500+ | $ 0.1293 | $ 64.65 |
| 1,000+ | $ 0.1225 | $ 122.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 80.6Ω | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 80.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ATTD80R6B10 | KOA | 0805 | 0 | $ 0.3208 | ||
| RN73H2ATTD80R6C50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD80R6C25 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD80R6A10 | KOA | 0805 | 0 | $ 0.3441 | ||
| RN73R2ATTD80R6C10 | KOA | 0805 | 0 | $ 0.2111 | ||
| RT0805CRB0780R6L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RN73H2ATTD80R6B50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD80R6B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RN73H2ATTD80R6A25 | KOA | 0805 | 0 | $ 0.2625 | ||
| RG2012N-80R6-B-T5 | SUSUMU | 0805 | 0 | $ 0.212 |

