LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD1841A25 product image
Images for reference only

KOA RN73R2BTTD1841A25

Manufacturer
MPN
RN73R2BTTD1841A25
LCSC Part #
C2568494
Packaging
1206
Customer #
Key Attributes
RES 1.84kΩ ±0.05% 250mW 1206
DatasheetKOA RN73R2BTTD1841A25
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2107$ 0.21
10+$ 0.1681$ 1.68
30+$ 0.1498$ 4.49
100+$ 0.1269$ 12.69
500+$ 0.1168$ 58.40
1,000+$ 0.1107$ 110.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance1.84kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD1841A10KOA12060$ 0.3499
RN73R2BTTD1841A05KOA12060$ 0.4662
RN73H2BTTD1841A25KOA12060$ 0.2733
RN73H2BTTD1841A10KOA12060$ 0.4365
RN73H2BTTD1841A05KOA12060$ 0.5883
PLT1206Z1841LBTSVISHAY12060$ 7.3196