LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD5761A25 product image
Images for reference only

KOA RN73R2BTTD5761A25

Manufacturer
MPN
RN73R2BTTD5761A25
LCSC Part #
C2567042
Packaging
1206
Customer #
Key Attributes
RES 5.76kΩ ±0.05% 250mW 1206
DatasheetKOA RN73R2BTTD5761A25
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2107$ 0.21
10+$ 0.1681$ 1.68
30+$ 0.1498$ 4.49
100+$ 0.1269$ 12.69
500+$ 0.1168$ 58.40
1,000+$ 0.1107$ 110.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance5.76kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206WRD075K76LYAGEO12060$ 0.6167
RT1206WRC075K76LYAGEO12060$ 1.3106
RN73R2BTTD5761A10KOA12060$ 0.3496
ERA-8ARW5761VPANASONIC12060$ 0.6546
ERA-8VRW5761VPANASONIC12060$ 1.5941
RG3216N-5761-W-T1SUSUMU12060$ 0.5
RT1206WRB075K76LYAGEO12060$ 1.3834
RN73R2BTTD5761A05KOA12060$ 0.4657
RG3216V-5761-W-T1SUSUMU12060$ 2.044
TNPU12065K76AZEN00VISHAY12060$ 1.7864