LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD1502A25 product image
Images for reference only

KOA RN73R1JTTD1502A25

Manufacturer
MPN
RN73R1JTTD1502A25
LCSC Part #
C2566718
Packaging
0603
Customer #
Key Attributes
RES 15kΩ ±0.05% 100mW 0603
DatasheetKOA RN73R1JTTD1502A25
RoHS Compliance1 documents available
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2107$ 0.21
10+$ 0.1681$ 1.68
30+$ 0.1498$ 4.49
100+$ 0.1269$ 12.69
500+$ 0.1168$ 58.40
1,000+$ 0.1107$ 110.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance15kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTFR0603A15K0P9RESI06031,580$ 0.1578
ERA-3ARW153VPANASONIC060370$ 0.8399
PTFR0603Q15K0N9RESI06033,908$ 0.5732
RG1608P-153-W-T1SUSUMU06030$ 0.1591
RG1608P-153-W-T5SUSUMU06030$ 0.1542
RT0603WRD0715KLYAGEO06030$ 0.2291
RT0603WRC0715KLYAGEO06030$ 0.3079
RN73R1JTTD1502A10KOA06030$ 0.2753
RG1608N-153-W-T5SUSUMU06030$ 0.2531
RG1608N-153-W-T1SUSUMU06030$ 0.2599
RT0603WRB0715KLYAGEO06030$ 0.656
ERA3VRW1502VPANASONIC06030$ 0.5597
PEP0603Y1502WNTAVISHAY06030$ 7.4363
RN73R1JTTD1502A05KOA06030$ 0.4657
TNPU060315K0AZEN00VISHAY06030$ 1.2773
RT0603WRE0715KLYAGEO06030$ 0.0772
RN73H1JTTD1502A25KOA06030$ 0.2786