KOA RN73R1JTTD6490C10
| Manufacturer | |
| MPN | RN73R1JTTD6490C10 |
| LCSC Part # | C2566338 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 649Ω ±0.25% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD6490C10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 649Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 649Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.199 | $ 0.20 |
| 10+ | $ 0.1587 | $ 1.59 |
| 30+ | $ 0.1414 | $ 4.24 |
| 100+ | $ 0.1199 | $ 11.99 |
| 500+ | $ 0.1103 | $ 55.15 |
| 1,000+ | $ 0.1045 | $ 104.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 649Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 649Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603CRE07649RL | YAGEO | 0603 | 280 | $ 0.0225 | ||
| RT0603CRD07649RL | YAGEO | 0603 | 40 | $ 0.0204 | ||
| RN73R1JTTD6490B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| RG1608N-6490-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| TNPW0603649RBYEN | VISHAY | 0603 | 0 | $ 0.2884 | ||
| PTFR0603B649RN9 | RESI | 0603 | 0 | $ 0.0917 | ||
| RT0603BRB07649RL | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RQ73C1J649RBTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| TNPW0603649RBYTA | VISHAY | 0603 | 0 | $ 0.5197 | ||
| RN73R1JTTD6490C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD6490C50 | KOA | 0603 | 0 | $ 0.0876 | ||
| RT0603CRC07649RL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| AT0603CRD07649RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RN73R1JTTD6490A10 | KOA | 0603 | 0 | $ 0.2878 | ||
| RG1608N-6490-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RT0603WRB07649RL | YAGEO | 0603 | 0 | $ 0.6773 | ||
| RG1608N-6490-P-T1 | SUSUMU | 0603 | 0 | $ 0.4391 | ||
| RN73R1JTTD6490B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RG1608V-6490-B-T5 | SUSUMU | 0603 | 0 | $ 0.9091 | ||
| TNPU0603649RBZEN00 | VISHAY | 0603 | 0 | $ 2.3823 |

