KOA RN73R1JTTD4302C10
| Manufacturer | |
| MPN | RN73R1JTTD4302C10 |
| LCSC Part # | C2566112 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 43kΩ ±0.25% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD4302C10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.199 | $ 0.20 |
| 10+ | $ 0.1587 | $ 1.59 |
| 30+ | $ 0.1414 | $ 4.24 |
| 100+ | $ 0.1199 | $ 11.99 |
| 500+ | $ 0.1103 | $ 55.15 |
| 1,000+ | $ 0.1045 | $ 104.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRB0743KL | YAGEO | 0603 | 2,995 | $ 0.188 | ||
| RT0603CRB0743KL | YAGEO | 0603 | 0 | $ 0.0367 | ||
| RN73R1JTTD4302B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| ERA-3ARB433V | PANASONIC | 0603 | 0 | $ 0.1966 | ||
| RG1608N-433-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| TNPW060343K0BYEN | VISHAY | 0603 | 0 | $ 0.7564 | ||
| TNPW060343K0BYEA | VISHAY | 0603 | 0 | $ 0.2596 | ||
| PTFR0603B43K0N9 | RESI | 0603 | 0 | $ 0.1768 | ||
| AR03BTBX4302 | Viking | 0603 | 0 | $ 0.0991 | ||
| ERA-3VRB4302V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| TNPW060343K0BYCN | VISHAY | 0603 | 0 | $ 0.7319 | ||
| RN73R1JTTD4302C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD4302C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE0743KL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RT0603CRE0743K0L | YAGEO | 0603 | 0 | $ 0.0515 | ||
| AT0603CRD0743KL | YAGEO | 0603 | 0 | $ 0.0989 | ||
| RT0603CRD0743KL | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RT0603CRC0743KL | YAGEO | 0603 | 0 | $ 0.0367 | ||
| RG1608N-433-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RG1608N-433-W-T1 | SUSUMU | 0603 | 0 | $ 0.2587 |

