LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD2201C10 product image
Images for reference only

KOA RN73R2BTTD2201C10

Manufacturer
MPN
RN73R2BTTD2201C10
LCSC Part #
C2565198
Packaging
1206
Customer #
Key Attributes
RES 2.2kΩ ±0.25% 250mW 1206
DatasheetKOA RN73R2BTTD2201C10
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1873$ 0.19
10+$ 0.1494$ 1.49
30+$ 0.1331$ 3.99
100+$ 0.1128$ 11.28
500+$ 0.1038$ 51.90
1,000+$ 0.0984$ 98.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance2.2kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRB072K2LYAGEO12064,800$ 0.0914
RT1206CRB072K2LYAGEO12060$ 0.2581
TF06E2201CTFH12060$ 0.1351
RN73R2BTTD2201B10KOA12060$ 0.2566
ERA-8ARB222VPANASONIC12060$ 0.4647
ERA-8VRB2201VPANASONIC12060$ 1.1471
RG3216N-2201-B-T5SUSUMU12060$ 0.3028
TNPW12062K20BYENVISHAY12060$ 0.5152
TNPW12062K20BYEAVISHAY12060$ 0.3013
RN73R2BTTD2201C25KOA12060$ 0.1119
RN73R2BTTD2201C50KOA12060$ 0.1429
AT1206CRD072K2LYAGEO12060$ 0.1492
RT1206CRC072K2LYAGEO12060$ 0.1297
RT1206CRD072K2LYAGEO12060$ 0.0841
RT1206CRE072K2LYAGEO12060$ 0.057
RN73R2BTTD2201A10KOA12060$ 0.3492
ERA-8ARW222VPANASONIC12060$ 0.6452
ERA-8VRW2201VPANASONIC12060$ 1.5563
RG3216N-2201-W-T1SUSUMU12060$ 0.5
RT1206WRB072K2LYAGEO12060$ 1.3834