KOA RN73R1JTTD63R4B10
| Manufacturer | |
| MPN | RN73R1JTTD63R4B10 |
| LCSC Part # | C2564554 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 63.4Ω ±0.1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD63R4B10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 63.4Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 63.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1756 | $ 0.18 |
| 10+ | $ 0.1401 | $ 1.40 |
| 30+ | $ 0.1248 | $ 3.74 |
| 100+ | $ 0.1058 | $ 10.58 |
| 500+ | $ 0.0973 | $ 48.65 |
| 1,000+ | $ 0.0922 | $ 92.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 63.4Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 63.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B63R4N9 | RESI | 0603 | 908 | $ 0.5671 | ||
| RT0603BRD0763R4L | YAGEO | 0603 | 3,440 | $ 0.0236 | ||
| PTFR0603B63R4P9 | RESI | 0603 | 420 | $ 0.3792 | ||
| RG1608N-63R4-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RT0603BRB0763R4L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RN73R1JTTD63R4A10 | KOA | 0603 | 0 | $ 0.2878 | ||
| RG1608N-63R4-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-63R4-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RT0603WRB0763R4L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| RN73R1JTTD63R4B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| RN73R1JTTD63R4B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| ERA-3AEB63R4V | PANASONIC | 0603 | 0 | $ 0.0412 | ||
| RNCF0603BTC63R4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RNCF0603BKE63R4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RNCF0603BTE63R4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RG1608P-63R4-B-T5 | SUSUMU | 0603 | 0 | $ 0.0648 | ||
| RP73D1J63R4BTG | TE Connectivity | 0603 | 0 | $ 0.4889 | ||
| TNPW060363R4BEEA | VISHAY | 0603 | 0 | $ 0.1586 | ||
| TD03G63R4BT | FH | 0603 | 0 | $ 0.0454 | ||
| AT0603BRD0763R4L | YAGEO | 0603 | 0 | $ 0.0806 |

