KOA RN73H2ATTD9881D10
| Manufacturer | |
| MPN | RN73H2ATTD9881D10 |
| LCSC Part # | C2561788 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 9.88kΩ ±0.5% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD9881D10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.88kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.88kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1569 | $ 0.16 |
| 10+ | $ 0.1251 | $ 1.25 |
| 30+ | $ 0.1115 | $ 3.35 |
| 100+ | $ 0.0945 | $ 9.45 |
| 500+ | $ 0.087 | $ 43.50 |
| 1,000+ | $ 0.0824 | $ 82.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.88kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.88kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ATTD9881C10 | KOA | 0805 | 0 | $ 0.2333 | ||
| RN73H2ATTD9881D25 | KOA | 0805 | 0 | $ 0.0606 | ||
| RN73H2ATTD9881D50 | KOA | 0805 | 0 | $ 0.0556 | ||
| RN73H2ATTD9881B10 | KOA | 0805 | 0 | $ 0.323 | ||
| RN73R2ATTD9881D10 | KOA | 0805 | 0 | $ 0.1257 | ||
| RN73H2ATTD9881B05 | KOA | 0805 | 0 | $ 0.5553 | ||
| RN73H2ATTD9881C25 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD9881C50 | KOA | 0805 | 0 | $ 0.1168 | ||
| RN73H2ATTD9881A05 | KOA | 0805 | 0 | $ 0.5842 | ||
| RN73R2ATTD9881C10 | KOA | 0805 | 0 | $ 0.2111 |

