LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD91R0C25 product image
Images for reference only

KOA RN73H2BTTD91R0C25

Manufacturer
MPN
RN73H2BTTD91R0C25
LCSC Part #
C2560710
Packaging
1206
Customer #
Key Attributes
RES 91Ω ±0.25% 250mW 1206
DatasheetKOA RN73H2BTTD91R0C25
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1395$ 0.14
10+$ 0.1119$ 1.12
30+$ 0.0981$ 2.94
100+$ 0.0877$ 8.77
500+$ 0.0794$ 39.70
1,000+$ 0.0753$ 75.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance91Ω
Voltage Rating-
TypeMetal Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD91R0C10KOA12060$ 0.2333
RN73H2BTTD91R0B25KOA12060$ 0.1395
RN73H2BTTD91R0C50KOA12060$ 0.1395
RN73H2BTTD91R0A25KOA12060$ 0.2625
RN73R2BTTD91R0C25KOA12060$ 0.1429
RT1206CRD0791RLYAGEO12060$ 0.0776
AT1206CRD0791RLYAGEO12060$ 0.0941
RS73F2BTTD91R0CKOA12060$ 0.1592
RS73F2BRTTD91R0CKOA12060$ 0.5592
RT1206CRC0791RLYAGEO12060$ 0.1099