LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) CSR2010FT33L0

Manufacturer
MPN
CSR2010FT33L0
LCSC Part #
C2559986
Packaging
2010
Customer #
Key Attributes
RES 33mΩ ±1% 1W 2010
DatasheetSEI(Stackpole Electronics Inc.) CSR2010FT33L0
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2010
Power(Watts)1W
Resistance33mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%