LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD68R1B50 product image
Images for reference only

KOA RN73H2BTTD68R1B50

Manufacturer
MPN
RN73H2BTTD68R1B50
LCSC Part #
C2559499
Packaging
1206
Customer #
Key Attributes
RES 68.1Ω ±0.1% 250mW 1206
DatasheetKOA RN73H2BTTD68R1B50
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1395$ 0.14
10+$ 0.1119$ 1.12
30+$ 0.0981$ 2.94
100+$ 0.0877$ 8.77
500+$ 0.0794$ 39.70
1,000+$ 0.0753$ 75.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance68.1Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD0768R1LYAGEO12062,690$ 0.0524
RN73H2BTTD68R1B25KOA12060$ 0.1395
RN73H2BTTD68R1B10KOA12060$ 0.3208
RN73R2BTTD68R1B50KOA12060$ 0.1429
RT1206BRE0768R1LYAGEO12060$ 0.0737
RS73G2BTTD68R1BKOA12060$ 0.1592
RS73G2BRTTD68R1BKOA12060$ 0.5593
RNCF1206BTC68R1SEI(Stackpole Electronics Inc.)12060$ 0.0679
RN73H2BTTD68R1A10KOA12060$ 0.4365
RG3216P-68R1-B-T5SUSUMU12060$ 0.104