KOA RN73H2BTTD1472F10
| Manufacturer | |
| MPN | RN73H2BTTD1472F10 |
| LCSC Part # | C2558414 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 14.7kΩ ±1% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD1472F10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 14.7kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 14.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.143 | $ 0.14 |
| 10+ | $ 0.1147 | $ 1.15 |
| 30+ | $ 0.1005 | $ 3.02 |
| 100+ | $ 0.0899 | $ 8.99 |
| 500+ | $ 0.0814 | $ 40.70 |
| 1,000+ | $ 0.0771 | $ 77.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 14.7kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 14.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD1472F50 | KOA | 1206 | 0 | $ 0.0956 | ||
| RN73H2BTTD1472F25 | KOA | 1206 | 0 | $ 0.0955 | ||
| RN73H2BTTD1472C10 | KOA | 1206 | 0 | $ 0.2333 | ||
| RN73R2BTTD1472F10 | KOA | 1206 | 0 | $ 0.1463 | ||
| RN73H2BTTD1472B10 | KOA | 1206 | 0 | $ 0.323 | ||
| RN73H2BTTD1472D50 | KOA | 1206 | 0 | $ 0.0956 | ||
| RN73H2BTTD1472D100 | KOA | 1206 | 0 | $ 0.0956 | ||
| RN73H2BTTD1472D25 | KOA | 1206 | 0 | $ 0.0955 | ||
| RN73H2BTTD1472A05 | KOA | 1206 | 0 | $ 0.5883 | ||
| RG3216N-1472-D-T5 | SUSUMU | 1206 | 0 | $ 0.1285 |

