HYP 1TS002B-1800-5000-CT
| Manufacturer | HYPAsian Brands |
| MPN | 1TS002B-1800-5000-CT |
| LCSC Part # | C255791 |
| Packaging | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf SMD |
| Datasheet | HYP 1TS002B-1800-5000-CT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 1,240
1,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0377$ 0.0261 | $ 0.52 |
| 200+ | $ 0.03$ 0.0207 | $ 4.14 |
| 600+ | $ 0.0262$ 0.0181 | $ 10.86 |
| 2,000+ | $ 0.0233$ 0.0161 | $ 32.20 |
| 10,000+ | $ 0.021$ 0.0145 | $ 145.00 |
| 20,000+ | $ 0.0198$ 0.0137 | $ 274.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C255791 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1TS002C-1800-5000-CT | HYP | SMD,6x3.5mm | 1,400 | $0.0346 $0.0384 | ||
| 1TS002B-1700-5001-CT | HYP | SMD,6x3.5mm | 2,440 | $0.0412 $0.0457 | ||
| 1TS002B-1700-5000-CT | HYP | SMD,6x3.5mm | 760 | $0.0337 $0.0374 | ||
| 1TS002C-1700-5000-CT | HYP | SMD,6x3.5mm | 640 | $0.0231 $0.0334 | ||
| 1TS002B-1600-5000-CT | HYP | SMD,6x3.5mm | 1,240 | $0.0351 $0.0389 | ||
| 1TS002C-1600-5000-CT | HYP | SMD,6x3.5mm | 980 | $0.0261 $0.0377 | ||
| 1TS002B-1600-5001-CT | HYP | SMD,6x3.5mm | 820 | $0.0413 $0.0485 | ||
| 1TS002C-1900-5000-CT | HYP | SMD,6x3.5mm | 3,120 | $0.0226 $0.0327 | ||
| 1TS002B-1900-5001-CT | HYP | SMD,6x3.5mm | 1,970 | $0.0461 $0.0512 | ||
| 1TS002B-1900-5000-CT | HYP | SMD,6x3.5mm | 1,840 | $0.0298 $0.0377 | ||
| 1TS002C-2000-5000-CT | HYP | SMD,6x3.5mm | 1,640 | $0.0261 $0.0377 | ||
| 1TS002B-2000-5001-CT | HYP | SMD,6x3.5mm | 1,560 | $0.0423 $0.047 | ||
| 1TS002B-2000-5000-CT | HYP | SMD,6x3.5mm | 780 | $0.0327 $0.0363 | ||
| 1TS002B-1800-5001-CT | HYP | SMD,6x3.5mm | 0 | $0.0441 $0.049 |



