KOA RN73H2BTTD5110B25
| Manufacturer | |
| MPN | RN73H2BTTD5110B25 |
| LCSC Part # | C2557660 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 511Ω ±0.1% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD5110B25 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 511Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 511Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1466 | $ 0.15 |
| 10+ | $ 0.1175 | $ 1.18 |
| 30+ | $ 0.103 | $ 3.09 |
| 100+ | $ 0.0921 | $ 9.21 |
| 500+ | $ 0.0834 | $ 41.70 |
| 1,000+ | $ 0.0791 | $ 79.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 511Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 511Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD5110B10 | KOA | 1206 | 0 | $ 0.3339 | ||
| RN73H2BTTD5110A25 | KOA | 1206 | 0 | $ 0.2733 | ||
| RN73H2BTTD5110B05 | KOA | 1206 | 0 | $ 0.5534 | ||
| RN73H2BTTD5110B50 | KOA | 1206 | 0 | $ 0.1706 | ||
| RN73R2BTTD5110B25 | KOA | 1206 | 0 | $ 0.1181 | ||
| ERA-8AEB5110V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| ERA-8VEB5110V | PANASONIC | 1206 | 0 | $ 0.6653 | ||
| BLU1206-5110-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2063 | ||
| RG3216P-5110-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-5110-B-T1 | SUSUMU | 1206 | 0 | $ 0.1276 | ||
| TNPW1206511RBEEN | VISHAY | 1206 | 0 | $ 0.3443 | ||
| RT1206BRD07511RL | YAGEO | 1206 | 0 | $ 0.0918 | ||
| AT1206BRD07511RL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RS73F2BTTD5110B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD5110B | KOA | 1206 | 0 | $ 0.5592 | ||
| RNCF1206BTE511R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0754 | ||
| RNCF1206BKE511R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| TNPW1206511RBEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| PTN1206E5110BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B511ARTS | VISHAY | 1206 | 0 | $ 10.8681 |

