ALPSALPINE SPVS320200
| Manufacturer | |
| Mfr. Part # | SPVS320200 |
| LCSC Part # | C255571 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NC 1mA 5V |
| Description | 5V SPST-NC SMD Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,525 
4,525
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2487 | $ 1.24 |
50+ | $ 0.2225 | $ 11.13 |
150+ | $ 0.2112 | $ 31.68 |
500+ | $ 0.1788 | $ 89.40 |
2,500+ | $ 0.1725 | $ 431.25 |
5,000+ | $ 0.1688 | $ 844.00 |
10,000+ | $ 0.1669 | $ 1669.00 |
20,000+ | $ 0.1657 | $ 3314.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$