KOA RN73R2BTTD7770D10
| Manufacturer | |
| MPN | RN73R2BTTD7770D10 |
| LCSC Part # | C2555494 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 777Ω ±0.5% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD7770D10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 777Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 777Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1257 | $ 0.13 |
| 10+ | $ 0.1008 | $ 1.01 |
| 30+ | $ 0.0883 | $ 2.65 |
| 100+ | $ 0.079 | $ 7.90 |
| 500+ | $ 0.0715 | $ 35.75 |
| 1,000+ | $ 0.0678 | $ 67.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 777Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 777Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD7770C10 | KOA | 1206 | 0 | $ 0.1873 | ||
| RN73R2BTTD7770D25 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD7770D50 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD7770D100 | KOA | 1206 | 0 | $ 0.0952 | ||
| RN73R2BTTD7770B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| RN73R2BTTD7770A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RN73R2BTTD7770B05 | KOA | 1206 | 0 | $ 0.4429 | ||
| RN73R2BTTD7770C50 | KOA | 1206 | 0 | $ 0.112 | ||
| RN73R2BTTD7770C25 | KOA | 1206 | 0 | $ 0.112 | ||
| RN73R2BTTD7770A05 | KOA | 1206 | 0 | $ 0.4657 |

