LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) CSR1225JTR250

Manufacturer
MPN
CSR1225JTR250
LCSC Part #
C2554914
Packaging
1225
Customer #
Key Attributes
RES 250mΩ ±5% 3W 1225
DatasheetSEI(Stackpole Electronics Inc.) CSR1225JTR250
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1225
Power(Watts)3W
Resistance250mΩ
TypeCurrent Sense Resistor
Tolerance±5%