LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RUNIC RS122XM

Manufacturer
RUNICAsian Brands
MPN
RS122XM
LCSC Part #
C255469
Packaging
MSOP-8
Customer #
Key Attributes
150kHz, Rail-to-Rail I/O CMos Operational Amplifier
DatasheetRUNIC RS122XM
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerRUNIC
PackagingMSOP-8
Output Current25mA
Number of Channels2
Vos - Input Offset Voltage800uV
Slew Rate50V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current7uA
Gain Bandwidth Product150kHz
Features-
Input Voltage Noise Density77nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Introduction

AI Translation

The RS121, RS122, RS124, RS121S, RS122S families of products offer low voltage operation and rail-to-rail input and output, as well as excellent speed/power consumption ratio, providing an excellent bandwidth (150kHz) and slew rate of 0.05V/us. The op-amps are unity gain stable and feature an ultra-low input bias current. The devices are ideal for sensor interfaces, active filters and portable applications. The RS121S, RS122S include a shutdown mode. Under logic control, the amplifiers can be switched from normal operation to a standby current that is less than 1uA. The RS121, RS122, RS124, RS121S, RS122S families of operational amplifiers are specified at the full temperature range of -40°C to +125°C under single or dual power supplies of 2.5V to 5.5V.

Features

AI Translation
  • GAIN BANDWIDTH: 150kHz
  • RAIL-TO-RAIL INPUT AND OUTPUT 0.8mv Typical Vos
  • INPUT VOLTAGE RANGE: -0.1V to +5.68 with Vs = 5.5V
  • SUPPLY RANGE: +2.5V to +5.5V
  • SHUTDOWN: RS121S/RS122S
  • SPECIFIED UP TO ±125°C
  • MicroSIZE PACKAGES: SOT23-5, SOT23-6

Applications

AI Translation
  • SENSORS
  • PHOTODIODE AMPLIFICATION
  • ACTIVE FILTERS
  • TEST EQUIPMENT
  • DRIVING A/D CONVERTERS