LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD5762D10 product image
Images for reference only

KOA RN73R2ATTD5762D10

Manufacturer
MPN
RN73R2ATTD5762D10
LCSC Part #
C2553408
Packaging
0805
Customer #
Key Attributes
RES 57.6kΩ ±0.5% 125mW 0805
DatasheetKOA RN73R2ATTD5762D10
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1257$ 0.13
10+$ 0.1008$ 1.01
30+$ 0.0883$ 2.65
100+$ 0.079$ 7.90
500+$ 0.0715$ 35.75
1,000+$ 0.0678$ 67.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance57.6kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RG2012N-5762-D-T5SUSUMU08050$ 0.0945
RN73R2ATTD5762C10KOA08050$ 0.1873
RT0805CRB0757K6LYAGEO08050$ 0.1235
RN73R2ATTD5762D25KOA08050$ 0.0382
RN73R2ATTD5762D100KOA08050$ 0.0488
RN73R2ATTD5762D50KOA08050$ 0.0487
ERA-6AED5762VPANASONIC08050$ 0.1186
RNCF0805DTC57K6SEI(Stackpole Electronics Inc.)08050$ 0.0168
RNCF0805DTE57K6SEI(Stackpole Electronics Inc.)08050$ 0.0168
RNCF0805DKE57K6SEI(Stackpole Electronics Inc.)08050$ 0.0333
RG2012P-5762-D-T5SUSUMU08050$ 0.0342
RT0805DRD0757K6LYAGEO08050$ 0.0232
AT0805DRE0757K6LYAGEO08050$ 0.0861
AT0805DRD0757K6LYAGEO08050$ 0.0682
RT0805DRE0757K6LYAGEO08050$ 0.0151
TNPW080557K6DETAVISHAY08050$ 0.0603
RN73R2ATTD5762B10KOA08050$ 0.2566
RG2012N-5762-B-T5SUSUMU08050$ 0.212
RT0805BRB0757K6LYAGEO08050$ 0.122
TNPW080557K6BYEAVISHAY08050$ 0.2446