KOA RN73R2ATTD9092D10
| Manufacturer | |
| MPN | RN73R2ATTD9092D10 |
| LCSC Part # | C2553206 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 90.9kΩ ±0.5% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD9092D10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 90.9kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 90.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1257 | $ 0.13 |
| 10+ | $ 0.1008 | $ 1.01 |
| 30+ | $ 0.0883 | $ 2.65 |
| 100+ | $ 0.079 | $ 7.90 |
| 500+ | $ 0.0715 | $ 35.75 |
| 1,000+ | $ 0.0678 | $ 67.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 90.9kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 90.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG2012N-9092-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD9092C10 | KOA | 0805 | 0 | $ 0.2111 | ||
| RT0805CRB0790K9L | YAGEO | 0805 | 0 | $ 0.1235 | ||
| RN73R2ATTD9092D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RN73R2ATTD9092D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD9092D100 | KOA | 0805 | 0 | $ 0.0603 | ||
| ERA-6AED9092V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DKE90K9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0335 | ||
| RNCF0805DTC90K9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RNCF0805DTE90K9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.023 | ||
| RG2012P-9092-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| AT0805DRE0790K9L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| AT0805DRD0790K9L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RT0805DRD0790K9L | YAGEO | 0805 | 0 | $ 0.012 | ||
| RT0805DRE0790K9L | YAGEO | 0805 | 0 | $ 0.0151 | ||
| TNPW080590K9DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| TNPW080590K9DETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| ERA-6ARB9092V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| RNCF0805BKT90K9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.181 | ||
| RG2012N-9092-B-T5 | SUSUMU | 0805 | 0 | $ 0.212 |

