KOA RN73R2BTTD1131F10
| Manufacturer | |
| MPN | RN73R2BTTD1131F10 |
| LCSC Part # | C2550601 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.13kΩ ±1% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD1131F10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.13kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1155 | $ 0.12 |
| 10+ | $ 0.0926 | $ 0.93 |
| 30+ | $ 0.0812 | $ 2.44 |
| 100+ | $ 0.0726 | $ 7.26 |
| 500+ | $ 0.0657 | $ 32.85 |
| 1,000+ | $ 0.0623 | $ 62.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.13kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD1131D10 | KOA | 1206 | 0 | $ 0.1575 | ||
| RG3216N-1131-D-T5 | SUSUMU | 1206 | 0 | $ 0.1285 | ||
| RN73R2BTTD1131F100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD1131F50 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD1131F25 | KOA | 1206 | 0 | $ 0.0952 | ||
| RT1206FRD071K13L | YAGEO | 1206 | 0 | $ 0.0179 | ||
| RT1206FRE071K13L | YAGEO | 1206 | 0 | $ 0.0169 | ||
| D55342H07B1E13RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD1131C10 | KOA | 1206 | 0 | $ 0.1873 | ||
| RT1206CRB071K13L | YAGEO | 1206 | 0 | $ 0.258 | ||
| MCA1206MC1131FP500 | VISHAY | 1206 | 0 | $ 0.0964 | ||
| TNPW12061K13FHTA | VISHAY | 1206 | 0 | $ 0.2169 | ||
| 3503G2B1K13FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| 3503G2B1K13FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| RG3216V-1131-D-T5 | SUSUMU | 1206 | 0 | $ 0.9091 | ||
| RN73H2BTTD1131F10 | KOA | 1206 | 0 | $ 0.143 | ||
| RN73R2BTTD1131B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| ERA-8VRB1131V | PANASONIC | 1206 | 0 | $ 1.1604 | ||
| ERA-8ARB1131V | PANASONIC | 1206 | 0 | $ 0.4713 | ||
| RG3216N-1131-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 |

