KOA RN73R2ATTD97R6F10
| Manufacturer | |
| MPN | RN73R2ATTD97R6F10 |
| LCSC Part # | C2550571 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 97.6Ω ±1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD97R6F10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 97.6Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 97.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1155 | $ 0.12 |
| 10+ | $ 0.0926 | $ 0.93 |
| 30+ | $ 0.0812 | $ 2.44 |
| 100+ | $ 0.0726 | $ 7.26 |
| 500+ | $ 0.0657 | $ 32.85 |
| 1,000+ | $ 0.0623 | $ 62.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 97.6Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 97.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05FTC97R6N | Viking | 0805 | 150 | $ 0.005 | ||
| RN73R2ATTD97R6D10 | KOA | 0805 | 0 | $ 0.1257 | ||
| RG2012N-97R6-D-T5 | SUSUMU | 0805 | 0 | $ 0.1061 | ||
| RN73R2ATTD97R6F50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD97R6F25 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD97R6F100 | KOA | 0805 | 0 | $ 0.0603 | ||
| RT0805FRD0797R6L | YAGEO | 0805 | 0 | $ 0.0165 | ||
| RT0805FRE0797R6L | YAGEO | 0805 | 0 | $ 0.0111 | ||
| RN73R2ATTD97R6C10 | KOA | 0805 | 0 | $ 0.1873 | ||
| RT0805CRB0797R6L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RN73H2ATTD97R6F10 | KOA | 0805 | 0 | $ 0.143 | ||
| RN73R2ATTD97R6B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RNCF0805BKT97R6 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1896 | ||
| RNCF0805BTT97R6 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1731 | ||
| RG2012N-97R6-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RT0805BRB0797R6L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A97R6BTDF | TE Connectivity | 0805 | 0 | $ 0.3902 | ||
| RN73R2ATTD97R6A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-97R6-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-97R6-W-T5 | SUSUMU | 0805 | 0 | $ 0.3226 |

