LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech H3-MABA-011061 product image
  • H3-MABA-011061 thumbnail 1
  • H3-MABA-011061 thumbnail 2
  • H3-MABA-011061 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech H3-MABA-011061

Manufacturer
HenryTechAsian Brands
MPN
H3-MABA-011061
LCSC Part #
C25503608
Packaging
SMD-5P,4.3x3.8mm
Customer #
Key Attributes
RF Balun Transformer 5 - 300MHz 75Ω 4:1 Balun
DatasheetHenryTech H3-MABA-011061
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2963$ 1.30
10+$ 1.0718$ 10.72
30+$ 0.9489$ 28.47
100+$ 0.8096$ 80.96
500+$ 0.7473$ 373.65
1,000+$ 0.7195$ 719.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerHenryTech
PackagingSMD-5P,4.3x3.8mm
Amplitude Balance (Max)1.6dB
Return Loss(Min)14dB
Phase Difference3.5°
Frequency Range5MHz~300MHz
Operating Temperature-40℃~+125℃
Impedance - Unbalanced/Balanced4:1
Insertion Loss4.9dB
Common Mode Rejection Ratio(CMRR)-

Features

AI Translation
  • Surface mount
  • Impedance ratio: 4:1
  • Centre tap on secondary
  • RoHS compliant and Pb free
  • Available on tape and reel
  • 260℃ reflow compatible

Applications

AI Translation
  • Ideally suitable for CATV broadband applications.