LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) CSRN2512JT12L0

Manufacturer
MPN
CSRN2512JT12L0
LCSC Part #
C2550106
Packaging
2512
Customer #
Key Attributes
RES 12mΩ ±5% 2W 2512
DatasheetSEI(Stackpole Electronics Inc.) CSRN2512JT12L0
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2512
Power(Watts)2W
Resistance12mΩ
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃