LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN73R2BTTD8871B25

Manufacturer
MPN
RN73R2BTTD8871B25
LCSC Part #
C2548859
Packaging
1206
Customer #
Key Attributes
RES 8.87kΩ ±0.1% 250mW 1206
DatasheetKOA RN73R2BTTD8871B25
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance8.87kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃