KOA RN73R2BTTD88R7B50
| Manufacturer | |
| MPN | RN73R2BTTD88R7B50 |
| LCSC Part # | C2548566 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 88.7Ω ±0.1% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD88R7B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 88.7Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 88.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1119 | $ 0.11 |
| 10+ | $ 0.0898 | $ 0.90 |
| 30+ | $ 0.0787 | $ 2.36 |
| 100+ | $ 0.0704 | $ 7.04 |
| 500+ | $ 0.0637 | $ 31.85 |
| 1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 88.7Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 88.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRE0788R7L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC88R7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0692 | ||
| RN73R2BTTD88R7B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| ERA-8AEB88R7V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| ERA-8VEB88R7V | PANASONIC | 1206 | 0 | $ 0.6653 | ||
| RG3216P-88R7-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-88R7-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| AT1206BRD0788R7L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206BRD0788R7L | YAGEO | 1206 | 0 | $ 0.0474 | ||
| RNCF1206BTE88R7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE88R7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| TNPW120688R7BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW120688R7BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E88R7BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| PRG3216P-88R7-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-88R7-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| HRG3216P-88R7-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| MCA12060D8879BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| MCA12060D8879BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW120688R7BETY | VISHAY | 1206 | 0 | $ 1.4425 |

