KOA RN73R2BTTD5233C25
| Manufacturer | |
| MPN | RN73R2BTTD5233C25 |
| LCSC Part # | C2548357 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 523kΩ ±0.25% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD5233C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 523kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 523kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1162 | $ 0.12 |
| 10+ | $ 0.0932 | $ 0.93 |
| 30+ | $ 0.0817 | $ 2.45 |
| 100+ | $ 0.0731 | $ 7.31 |
| 500+ | $ 0.0662 | $ 33.10 |
| 1,000+ | $ 0.0627 | $ 62.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 523kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 523kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206CRD07523KL | YAGEO | 1206 | 0 | $ 0.0933 | ||
| AT1206CRD07523KL | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRC07523KL | YAGEO | 1206 | 0 | $ 0.1099 | ||
| RT1206CRB07523KL | YAGEO | 1206 | 0 | $ 0.213 | ||
| RN73R2BTTD5233B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| ERA-8AEB5233V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| ERA-8KEB5233V | PANASONIC | 1206 | 0 | $ 0.691 | ||
| ERA-8PEB5233V | PANASONIC | 1206 | 0 | $ 1.1411 | ||
| RG3216P-5233-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-5233-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| TNPW1206523KBEEN | VISHAY | 1206 | 0 | $ 0.6516 | ||
| TNPW1206523KBEEA | VISHAY | 1206 | 0 | $ 0.274 | ||
| RT1206BRD07523KL | YAGEO | 1206 | 0 | $ 0.0445 | ||
| AT1206BRD07523KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE523K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE523K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| PTN1206E5233BST1 | VISHAY | 1206 | 0 | $ 0.2463 | ||
| D55342E07B523BRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B523BPWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| TNPW1206523KBETA | VISHAY | 1206 | 0 | $ 0.7622 |

