LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD1502C25 product image
Images for reference only

KOA RN73R2BTTD1502C25

Manufacturer
MPN
RN73R2BTTD1502C25
LCSC Part #
C2547868
Packaging
1206
Customer #
Key Attributes
RES 15kΩ ±0.25% 0.25W 1206
DatasheetKOA RN73R2BTTD1502C25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1119$ 0.11
10+$ 0.0898$ 0.90
30+$ 0.0787$ 2.36
100+$ 0.0704$ 7.04
500+$ 0.0637$ 31.85
1,000+$ 0.0604$ 60.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance15kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD0715KLYAGEO12068,070$ 0.0628
ARG06BTC1502Viking120680$ 0.0577
TNPW120615K0BEEAVISHAY12063,608$ 0.5575
RTAN1206BKE15K0SEI(Stackpole Electronics Inc.)120689$ 0.5827
RT1206CRD0715KLYAGEO12060$ 0.0933
AT1206CRD0715KLYAGEO12060$ 0.1448
RT1206CRC0715KLYAGEO12060$ 0.1297
RN73R2BTTD1502C10KOA12060$ 0.1873
RT1206CRB0715KLYAGEO12060$ 0.258
RN73R2BTTD1502B25KOA12060$ 0.0933
ERA-8VEB1502VPANASONIC12060$ 0.6171
BLU1206-1502-BT25WRCD Components, Inc.12060$ 0.2064
RG3216P-1502-B-T1SUSUMU12060$ 0.1011
RG3216P-1502-B-T5SUSUMU12060$ 0.1329
TF06G1502BTFH12060$ 0.08
AR06BTCV1502Viking12060$ 0.0559
AT1206BRD0715KLYAGEO12060$ 0.3938
RNCF1206BTE15K0SEI(Stackpole Electronics Inc.)12060$ 0.0732
RNCF1206BKE15K0SEI(Stackpole Electronics Inc.)12060$ 0.1221
TNPW120615K0BEENVISHAY12060$ 0.271