KOA RN73R2BTTD4423B50
| Manufacturer | |
| MPN | RN73R2BTTD4423B50 |
| LCSC Part # | C2547825 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 442kΩ ±0.1% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD4423B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 442kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 442kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1119 | $ 0.11 |
| 10+ | $ 0.0898 | $ 0.90 |
| 30+ | $ 0.0787 | $ 2.36 |
| 100+ | $ 0.0704 | $ 7.04 |
| 500+ | $ 0.0637 | $ 31.85 |
| 1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 442kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 442kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07442KL | YAGEO | 1206 | 310 | $ 0.058 | ||
| RT1206BRE07442KL | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC442K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RN73R2BTTD4423B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB4423V | PANASONIC | 1206 | 0 | $ 0.1458 | ||
| ERA-8PEB4423V | PANASONIC | 1206 | 0 | $ 1.1411 | ||
| ERA-8KEB4423V | PANASONIC | 1206 | 0 | $ 0.6911 | ||
| RG3216P-4423-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-4423-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| TNPW1206442KBEEN | VISHAY | 1206 | 0 | $ 0.6516 | ||
| AT1206BRD07442KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE442K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE442K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| PTN1206E4423BST1 | VISHAY | 1206 | 0 | $ 0.2357 | ||
| TNPW1206442KBEEA | VISHAY | 1206 | 0 | $ 0.2342 | ||
| D55342E07B442BRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| TNPW1206442KBETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| TNPW1206442KBETA | VISHAY | 1206 | 0 | $ 0.7622 | ||
| RP73D2B442KBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B442KBTG | TE Connectivity | 1206 | 0 | $ 0.4845 |

