Ohmite ACPP0603 3K9 B
| Manufacturer | |
| MPN | ACPP0603 3K9 B |
| LCSC Part # | C2546698 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.9kΩ ±0.1% 62.5mW 0603 |
| Datasheet | Ohmite ACPP0603 3K9 B |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.9kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1369 | $ 0.14 |
| 200+ | $ 0.053 | $ 10.60 |
| 500+ | $ 0.0512 | $ 25.60 |
| 1,000+ | $ 0.0502 | $ 50.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.9kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
C2546698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR03BTC3901 | Viking | 0603 | 4,820 | $ 0.032 | ||
| RT0603BRD073K9L | YAGEO | 0603 | 20,660 | $ 0.0368 | ||
| AR03BTCX3901 | Viking | 0603 | 7,240 | $ 0.0347 | ||
| AT0603BRD073K9L | YAGEO | 0603 | 5,170 | $ 0.0955 | ||
| ERA3AEB392V | PANASONIC | 0603 | 1,850 | $ 0.0757 | ||
| TNPW06033K90BEEA | VISHAY | 0603 | 10 | $ 0.3409 | ||
| CPF-A-0603B3K9E1 | TE Connectivity | 0603 | 0 | $ 0.1036 | ||
| CPF-A-0603B3K9E | TE Connectivity | 0603 | 0 | $ 0.0821 | ||
| CPF0603B3K9E1 | TE Connectivity | 0603 | 0 | $ 0.1033 | ||
| TD03G3901BT | FH | 0603 | 0 | $ 0.0454 | ||
| RN73R1JTTD3901B25 | KOA | 0603 | 0 | $ 0.0465 | ||
| RNCF0603BTE3K90 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RNCF0603BKE3K90 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RTX033901BDTP | RALEC | 0603 | 0 | $ 0.0217 | ||
| RP0603BRD073K9L | YAGEO | 0603 | 0 | $ 0.029 | ||
| ERA3VEB3901V | PANASONIC | 0603 | 0 | $ 0.25 | ||
| TNPW06033K90BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| M55342E12B3B90RT5 | VISHAY | 0603 | 0 | $ 2.1485 | ||
| M55342E12B3B90RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RGT1608P-392-B-T5 | SUSUMU | 0603 | 0 | $ 0.0847 |

