LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD3121D10 product image
Images for reference only

KOA RN73R1JTTD3121D10

Manufacturer
MPN
RN73R1JTTD3121D10
LCSC Part #
C2546622
Packaging
0603
Customer #
Key Attributes
RES 3.12kΩ ±0.5% 100mW 0603
DatasheetKOA RN73R1JTTD3121D10
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1038$ 0.10
10+$ 0.0832$ 0.83
30+$ 0.0729$ 2.19
100+$ 0.0652$ 6.52
500+$ 0.0591$ 29.55
1,000+$ 0.056$ 56.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance3.12kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD3121C10KOA06030$ 0.199
RN73R1JTTD3121D100KOA06030$ 0.04
RN73R1JTTD3121D50KOA06030$ 0.0436
RT0603DRE073K12LYAGEO06030$ 0.0197
TNPW06033K12DHEAVISHAY06030$ 0.0422
TNPW06033K12BYEAVISHAY06030$ 0.2596
RN73H1JTTD3121D10KOA06030$ 0.1608
RN73R1JTTD3121A10KOA06030$ 0.2753
RN73R1JTTD3121B05KOA06030$ 0.4424
RN73R1JTTD3121C50KOA06030$ 0.0675