LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD51R1F25 product image
Images for reference only

KOA RN73H2BTTD51R1F25

Manufacturer
MPN
RN73H2BTTD51R1F25
LCSC Part #
C2546515
Packaging
1206
Customer #
Key Attributes
RES 51.1Ω ±1% 250mW 1206
DatasheetKOA RN73H2BTTD51R1F25
RoHS Compliance2 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0993$ 0.10
10+$ 0.0796$ 0.80
30+$ 0.0698$ 2.09
100+$ 0.0624$ 6.24
500+$ 0.0565$ 28.25
1,000+$ 0.0536$ 53.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance51.1Ω
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD51R1F10KOA12060$ 0.1542
RN73H2BTTD51R1D25KOA12060$ 0.0993
RN73H2BTTD51R1F100KOA12060$ 0.0993
RN73H2BTTD51R1C25KOA12060$ 0.1466
RN73R2BTTD51R1F25KOA12060$ 0.0787
RT1206FRD0751R1LYAGEO12060$ 0.0148
RS73F2BTTD51R1FKOA12060$ 0.1094
TNPW120651R1FEEAVISHAY12060$ 0.1808
D55342E07B51D1RT5VISHAY12060$ 2.1485
D55342E07B51D1RWSVISHAY12060$ 12.6211
RN73H2BTTD51R1A25KOA12060$ 0.2798
TNPW120651R1FETAVISHAY12060$ 0.2169