KOA RN73H2BTTD6342D25
| Manufacturer | |
| MPN | RN73H2BTTD6342D25 |
| LCSC Part # | C2545122 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 63.4kΩ ±0.5% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD6342D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 63.4kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 63.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0957 | $ 0.10 |
| 10+ | $ 0.0767 | $ 0.77 |
| 30+ | $ 0.0672 | $ 2.02 |
| 100+ | $ 0.0601 | $ 6.01 |
| 500+ | $ 0.0545 | $ 27.25 |
| 1,000+ | $ 0.0516 | $ 51.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 63.4kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 63.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD6342D10 | KOA | 1206 | 0 | $ 0.1845 | ||
| RN73H2BTTD6342C25 | KOA | 1206 | 0 | $ 0.1706 | ||
| RN73H2BTTD6342D50 | KOA | 1206 | 0 | $ 0.0957 | ||
| RN73H2BTTD6342D100 | KOA | 1206 | 0 | $ 0.0957 | ||
| RN73H2BTTD6342B25 | KOA | 1206 | 0 | $ 0.1706 | ||
| RN73R2BTTD6342D25 | KOA | 1206 | 0 | $ 0.0952 | ||
| ERA-8AED6342V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-6342-D-T5 | SUSUMU | 1206 | 0 | $ 0.0487 | ||
| RT1206DRD0763K4L | YAGEO | 1206 | 0 | $ 0.0313 | ||
| AT1206DRD0763K4L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RN73H2BTTD6342A25 | KOA | 1206 | 0 | $ 0.2625 | ||
| RS73F2BTTD6342D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD6342D | KOA | 1206 | 0 | $ 0.3799 | ||
| RNCF1206DTE63K4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0408 | ||
| RNCF1206DKE63K4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0765 | ||
| PRG3216P-6342-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-6342-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-6342-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 |

