LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD1000F25 product image
Images for reference only

KOA RN73H2BTTD1000F25

Manufacturer
MPN
RN73H2BTTD1000F25
LCSC Part #
C2544991
Packaging
1206
Customer #
Key Attributes
RES 100Ω ±1% 250mW 1206
DatasheetKOA RN73H2BTTD1000F25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0957$ 0.10
10+$ 0.0767$ 0.77
30+$ 0.0672$ 2.02
100+$ 0.0601$ 6.01
500+$ 0.0545$ 27.25
1,000+$ 0.0516$ 51.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance100Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG06FTC1000Viking12068,350$ 0.013
RT1206FRD07100RLYAGEO12065,100$ 0.0524
TC0625F1000T5JUNI-ROYAL12064,520$ 0.0113
RN73H2BTTD1000F10KOA12060$ 0.1726
RN73H2BTTD1000D25KOA12060$ 0.0956
RN73H2BTTD1000F100KOA12060$ 0.0957
RN73H2BTTD1000F50KOA12060$ 0.1183
RN73H2BTTD1000C25KOA12060$ 0.1706
RN73R2BTTD1000F25KOA12060$ 0.0738
RG3216P-1000-B-T5SUSUMU12060$ 0.1063
AR06FTCV1000Viking12060$ 0.0139
RS73F2BTTD1000FKOA12060$ 0.1094
RS73F2BRTTD1000FKOA12060$ 0.3799
RNCF1206FTE100RSEI(Stackpole Electronics Inc.)12060$ 0.028
TNPW1206100RFEEAVISHAY12060$ 0.1808
D55342E07B100DRT5VISHAY12060$ 2.1485
D55342E07B100DRT3VISHAY12060$ 3.5848
D55342E07B100DRWSVISHAY12060$ 12.6211
D55342E07B100DRBSVISHAY12060$ 12.6211
D55342E07B100DRTSVISHAY12060$ 10.8681